| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-455-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-455-278 |
307-044-455-278
| Heilind Number: | EDA307-044-455-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-455-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color and a sleek housing made from UL 94V-0 Thermoplastic Polyester, this connector not only stands out visually but also meets stringent safety standards. Its double-row design, featuring 44 positions in total, ensures ample connectivity for your PCB needs. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this connector for seamless and secure board-to-board integration.

