| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-456-201 |
307-044-456-201
| Heilind Number: | EDA307-044-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission at an amperage of 5A. With two rows and 44 positions, it offers ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronic industry. Upgrade your connectivity solutions with this versatile Card Edge Connector.

