| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-456-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-456-202 |
307-044-456-202
| Heilind Number: | EDA307-044-456-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-456-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-performance Copper Alloy contacts, it ensures reliable power transmission at a 5 A amperage. The 44-position layout, with a pitch of .156 inches and row spacing of .2 inches, offers versatile connectivity options for your circuitry. Its straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic devices.

