| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-456-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-456-203 |
307-044-456-203
| Heilind Number: | EDA307-044-456-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-456-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, it provides seamless connectivity for up to 44 positions. The green-colored connector, with a straight mount orientation, offers easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse applications. Perfect for your board-to-board connections, this connector is a must-have for any electronics project.

