| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-456-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-456-208 |
307-044-456-208
| Heilind Number: | EDA307-044-456-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-456-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Boasting a high amperage rating of 5 A, it ensures reliable power transmission. With two rows of 44 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Perfect for demanding applications in various industries, this connector is a must-have for your PCB assembly projects.

