| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-458-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-458-101 |
307-044-458-101
| Heilind Number: | EDA307-044-458-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-458-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at a maximum amperage of 5A. Its Copper Alloy contacts provide efficient signal transfer across 44 positions with a pitch of .156 inches, offering seamless integration into your circuitry. Designed for a single-row arrangement with a .2-inch row spacing, it guarantees precise alignment on your board. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Elevate your electronics assembly with this essential component.

