| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-458-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-458-158 |
307-044-458-158
| Heilind Number: | EDA307-044-458-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-458-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into circuit boards, it boasts a single row housing with 44 positions, guaranteeing reliable and efficient transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it ensures long-lasting quality and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment and easy installation. Its right angle mount orientation offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Upgrade your systems with this essential component.

