| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-458-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-458-208 |
307-044-458-208
| Heilind Number: | EDA307-044-458-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-458-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5 A, it ensures reliable power transmission. Its dual-row configuration with a pitch of .156 inches and row spacing of .2 inches provides ample space for 44 positions, facilitating efficient data transfer. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Ideal for right-angle mounting, it offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this high-performance component.

