| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-458-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-458-212 |
307-044-458-212
| Heilind Number: | EDA307-044-458-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-458-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 5A amperage rating, it can efficiently handle power transmission. The copper alloy contact material guarantees secure and stable connections, while the 44 positions spread across 2 rows offer ample connectivity options. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy integration onto PCBs. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your device's connectivity with this high-quality Card Edge Connector.

