| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-459-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-459-103 |
307-044-459-103
| Heilind Number: | EDA307-044-459-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-459-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, this connector ensures reliable performance. With a single row design and 44 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, while a 5A amperage rating makes it suitable for various applications. Designed for right-angle mounting, it provides flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Explore seamless connectivity solutions with this high-quality Card Edge Connector.

