| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-459-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-459-112 |
307-044-459-112
| Heilind Number: | EDA307-044-459-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-459-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The Copper Alloy contact material, with a 5A amperage rating, guarantees efficient power transmission. With a single row layout and a pitch of .156 inches, it offers easy and secure attachment. Boasting 44 positions and right-angle mounting orientation, it facilitates convenient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your electronic projects. Elevate your connectivity game with this essential component.

