| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-460-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-460-201 |
307-044-460-201
| Heilind Number: | EDA307-044-460-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-460-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your circuit connectivity with our Card Edge Connector. Designed for seamless integration into PCB assemblies, this high-performance connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With a dual-row configuration and a total of 44 positions, it offers ample room for secure and efficient data transmission. The contact material, made from durable Copper Alloy, ensures long-lasting reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Trust in its superior quality for all your board-to-board PCB connection needs.

