| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-460-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-460-258 |
307-044-460-258
| Heilind Number: | EDA307-044-460-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-460-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation under varying conditions. Crafted with precision, the Copper Alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transmission. With two rows and 44 positions, this connector is perfect for complex circuitry. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it guarantees stability in diverse environments. Upgrade your system with this essential component for seamless connectivity solutions.

