| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-500-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-500-268 |
307-044-500-268
| Heilind Number: | EDA307-044-500-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-500-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a double-row configuration with 44 positions, offering ample connectivity for your applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The green color coding makes identification easy, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connections every time. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its 5A amperage rating and robust construction for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.

