| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-501-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-501-101 |
307-044-501-101
| Heilind Number: | EDA307-044-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-501-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 5 A, it ensures reliable power transmission for your devices. Crafted with precision, the connector boasts 44 positions in a single row, facilitating efficient data transfer. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this connector for robust and secure board-to-board connections in your projects.

