| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-520-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-520-204 |
307-044-520-204
| Heilind Number: | EDA307-044-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-520-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. With a vibrant green color, this connector not only stands out visually but also boasts top-notch performance, offering a reliable amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety in operation. Featuring two rows and 44 positions, it provides ample connectivity options for your PCB layout. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Designed for straight mount orientation, installation is convenient in various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Rest assured, it is compliant with RoHS regulations, reflecting our commitment to environmental sustainability. Upgrade your electronic assemblies with this high-quality Card Edge Connector for seamless performance.

