| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-521-107 |
307-044-521-107
| Heilind Number: | EDA307-044-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-521-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for maximum efficiency, this connector features a single row with 44 positions, offering seamless connectivity. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring reliability in every use. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the 5A amperage capacity supports power-heavy applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of PCB connectivity needs. Trust in its quality and make your connections with confidence.

