| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-524-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-524-201 |
307-044-524-201
| Heilind Number: | EDA307-044-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-524-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a dual-row configuration with 44 positions, ensuring secure and efficient board-to-board connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a sleek green color, offering both durability and visual appeal. Each contact is made of high-quality Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for diverse environments. Rest assured, it is also RoHS compliant, meeting all necessary environmental standards. Elevate your electronic assemblies with this essential component.

