| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-524-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-524-212 |
307-044-524-212
| Heilind Number: | EDA307-044-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-524-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green hue, it not only stands out visually but also ensures efficient power delivery with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees robust performance even in challenging environments. Its double-row design, with 44 positions in total, offers ample connectivity options for your circuitry. The Copper Alloy contacts, along with a .156-inch pitch and .2-inch row spacing, provide reliable and low-resistance connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to optimize your PCB setups for peak performance.

