| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-524-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-524-278 |
307-044-524-278
| Heilind Number: | EDA307-044-524-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-524-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a durable and efficient solution for seamless board-to-board connectivity. Designed for precision and reliability, this connector features a double-row layout with 44 positions, ensuring ample connectivity options. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees high performance even in demanding environments. With a contact material made of Copper Alloy, it offers excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide optimal spacing for efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this essential connector for seamless and secure connections.

