| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-525-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-525-101 |
307-044-525-101
| Heilind Number: | EDA307-044-525-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-525-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and essential component for seamless board-to-board integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures optimal performance and durability. Featuring a single row design with 44 positions and a pitch of .156 inches, it guarantees seamless connectivity in any application. The copper alloy contact material offers excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.

