| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-531-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-531-101 |
307-044-531-101
| Heilind Number: | EDA307-044-531-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-531-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a single row of 44 positions with a pitch of .156 inches, ensuring seamless integration onto your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments, with an impressive operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it provides optimal conductivity, while the straight mount orientation simplifies installation. Say goodbye to connectivity issues and trust in our green Card Edge Connector to deliver consistent power and signal transmission for your electronic projects.

