| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-531-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-531-103 |
307-044-531-103
| Heilind Number: | EDA307-044-531-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-531-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in circuit boards, it boasts 44 positions for efficient signal transmission, all housed in a durable UL 94V-0 Thermoplastic Polyester material. The copper alloy contacts ensure reliable conductivity, with a 5A amperage rating for robust power delivery. With a compact pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for streamlined installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your PCB assembly with this essential component, ideal for various applications in the electronics industry.

