| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-541-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-541-107 |
307-044-541-107
| Heilind Number: | EDA307-044-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-541-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector features 44 positions in a single row, with a pitch of .156 inches for precise alignment. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and electronic devices. Its straight mount orientation and row spacing of .2 inches make installation effortless. Trust in this green-colored connector to deliver secure and efficient connectivity for your projects.

