| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-542-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-542-212 |
307-044-542-212
| Heilind Number: | EDA307-044-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-542-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Engineered for optimal performance, this green connector boasts a high amperage of 5A, making it suitable for power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, while the Copper Alloy contact material guarantees efficient signal transfer. With two rows and 44 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing enable seamless integration onto PCBs. Designed for straight mount orientation, it provides ease of installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your systems with this essential component for enhanced performance and reliability.

