| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-545-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-545-103 |
307-044-545-103
| Heilind Number: | EDA307-044-545-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-545-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this single-row connector features 44 positions, allowing for efficient data transfer. The durable housing material, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The green color adds a visual indicator for easy identification. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Its straight mount orientation and .156-inch pitch offer convenient installation. Trust in this connector for secure and stable board-to-board connections in your electronic projects.

