| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-545-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-545-104 |
307-044-545-104
| Heilind Number: | EDA307-044-545-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-545-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless connectivity in electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and safety. With a single row layout and a contact material of Copper Alloy, it guarantees efficient power transmission with a maximum amperage of 5 A. Boasting 44 positions and a pitch of .156 inches, it offers ample connectivity options with precise alignment. The straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environmental conditions. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.

