| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-553-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-553-104 |
307-044-553-104
| Heilind Number: | EDA307-044-553-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-553-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 44 copper alloy contacts, ensuring reliable power and data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Its right-angle mount orientation makes it ideal for space-saving installations. Upgrade your electronics with this essential component, perfect for a wide range of applications.

