| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-554-104 |
307-044-554-104
| Heilind Number: | EDA307-044-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a vibrant green color for easy identification. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. With a single row layout and a pitch of .156 inches, this connector offers seamless integration onto your board. Boasting 44 positions and a right angle mount orientation, it facilitates efficient data transfer in compact spaces. Designed to withstand extreme temperatures ranging from -40 to 105°C, it guarantees continuous functionality even in harsh operating environments. Elevate your connectivity solutions with this essential component.

