| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-554-107 |
307-044-554-107
| Heilind Number: | EDA307-044-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Discover the ultimate connectivity solution with our Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a single row configuration with 44 positions, ensuring efficient and reliable board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Its right-angle mount orientation allows for versatile installation, while its operating temperature range of -40 to 105 °C ensures suitability for a wide range of environments. Perfect for industrial and commercial applications, this green-colored connector is a must-have component for your PCB assembly projects. Stay connected with ease and efficiency with our Card Edge Connector.

