| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-554-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-554-108 |
307-044-554-108
| Heilind Number: | EDA307-044-554-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-554-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring a single row layout with 44 positions, this connector facilitates efficient board-to-board connections. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this Green connector in a Right Angle mount orientation is the perfect choice for your projects. Trust in its quality and efficiency for all your connectivity needs.

