| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-555-201 |
307-044-555-201
| Heilind Number: | EDA307-044-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-555-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed to streamline PCB connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 44 positions. Perfect for board-to-board connections, its straight mount orientation and precise row spacing of .2 inches facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this RoHS-compliant connector guarantees both quality and compliance. Elevate your electronic setups with this essential component.

