| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-555-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-555-208 |
307-044-555-208
| Heilind Number: | EDA307-044-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-555-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both durability and safety in operation. With a double-row design featuring 44 positions, it offers ample connectivity for your electronic assemblies. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Designed for straight mounting orientation, it provides seamless integration into your PCB layout. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for various environments. Trust in our Card Edge Connector for efficient and secure PCB connectivity in your electronic projects.

