| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-556-207 |
307-044-556-207
| Heilind Number: | EDA307-044-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-556-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector features two rows of high-performance copper alloy contacts, offering a total of 44 positions with a pitch of .156 inches. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a wide temperature range from -40 to 105°C. Ideal for board-to-board connections, this connector guarantees efficient power transmission with a 5A amperage rating. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic design with this essential component, perfect for various applications.

