| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-556-258 |
307-044-556-258
| Heilind Number: | EDA307-044-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-556-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With 44 positions and 2 rows, it offers ample space for seamless board-to-board connections. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Featuring a vibrant green color and a straight mount orientation, it adds a touch of efficiency to your PCB layout. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.

