| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-556-278 |
307-044-556-278
| Heilind Number: | EDA307-044-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-556-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this Card Edge Connector. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a variety of applications. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless PCB-to-PCB connection for up to 44 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate. Trust in its robust construction and high amperage rating of 5A for efficient power transmission. Perfect for demanding industrial environments, this connector is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this essential connector.

