| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-557-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-557-158 |
307-044-557-158
| Heilind Number: | EDA307-044-557-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-557-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution crafted for seamless integration. Designed with precision and durability in mind, this connector features a single row layout with 44 positions, offering ample room for secure connections. Its green housing, made of UL 94V-0 Thermoplastic Polyester, ensures compliance with safety standards while guaranteeing a reliable performance even in demanding environments. The contact material, Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're looking to establish board-to-board connections or integrate peripheral devices, our Card Edge Connector is the perfect choice for your project.

