| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-558-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-558-108 |
307-044-558-108
| Heilind Number: | EDA307-044-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-558-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With a single row design and 44 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Designed for right-angle mounting, it's perfect for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your board-to-board connections with this green-colored connector, meeting stringent industry standards for quality and performance.

