| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-558-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-558-168 |
307-044-558-168
| Heilind Number: | EDA307-044-558-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-558-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 44 positions, ensuring reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient data transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contact material ensures optimal conductivity. Perfect for PCB applications, this right angle mount connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.

