| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-558-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-558-202 |
307-044-558-202
| Heilind Number: | EDA307-044-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-558-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. Its Copper Alloy contacts and green color offer efficient and visually appealing performance. With a 5 A amperage rating and 44 positions spread across two rows, it provides ample connectivity for your PCB applications. The right-angle mount orientation and .156-inch pitch make it ideal for seamless integration, while its -40 to 105 °C operating temperature range ensures reliable performance in various environments. Rest assured, this connector is also RoHS compliant, aligning with environmental standards for a sustainable future. Elevate your connectivity solutions with this essential component.

