| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-558-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-558-207 |
307-044-558-207
| Heilind Number: | EDA307-044-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-558-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector offers durability and performance. With two rows and 44 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for seamless integration. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for professional and DIY projects alike, it's a must-have component for your electronic assemblies.

