| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-559-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-559-101 |
307-044-559-101
| Heilind Number: | EDA307-044-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-559-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a single row design with 44 positions, perfect for high-density applications. Its green housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures reliable performance but also adds a touch of visual appeal. The contact material, Copper Alloy, guarantees efficient electrical conductivity, while the .156-inch pitch and .2-inch row spacing offer easy and secure assembly. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial environments. Its right-angle mount orientation further enhances flexibility in installation. Trust in this connector to deliver seamless and robust connections in your PCB assemblies.

