| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-559-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-559-108 |
307-044-559-108
| Heilind Number: | EDA307-044-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-559-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery and signal transmission. With a single row design and 44 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Suitable for right angle mounting, this connector is versatile and space-efficient. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Upgrade your connectivity solutions with this essential component.

