| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-559-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-559-178 |
307-044-559-178
| Heilind Number: | EDA307-044-559-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-559-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 44 positions, it offers ample space for your connections. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Its right angle mount orientation allows for easy installation, making it a versatile choice for various projects. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both standard and demanding environments. Upgrade your setup with this essential component for efficient board-to-board connectivity.

