| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-559-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-559-203 |
307-044-559-203
| Heilind Number: | EDA307-044-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-559-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for maximum efficiency and durability. With a housing material made of UL 94V-0 rated Thermoplastic Polyester, it guarantees safety and reliability in all applications. This green connector features two rows of copper alloy contacts, offering a total of 44 positions with a pitch of .156 inches, perfect for secure board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various setups. Trust in this high-quality component for seamless and high-performance electronic connections.

