| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-559-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-559-268 |
307-044-559-268
| Heilind Number: | EDA307-044-559-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-559-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensuring reliable performance in various applications. With two rows of copper alloy contacts, it offers a total of 44 positions for secure and efficient connections. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Upgrade your electronic assemblies with this high-quality solution for board-to-board PCB connections.

