| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-044-560-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-044-560-278 |
307-044-560-278
| Heilind Number: | EDA307-044-560-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-044-560-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector offers a durable and reliable solution for your connection needs. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. This connector boasts two rows of copper alloy contacts, providing a total of 44 positions for versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Its straight mount orientation facilitates easy installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assemblies with this high-quality Card Edge Connector, an essential component for seamless signal transmission.

