| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-424-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-424-201 |
307-046-424-201
| Heilind Number: | EDA307-046-424-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-424-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connections with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features a vibrant green color and is designed for optimal conductivity. With a current rating of 5 A, it guarantees reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. Boasting two rows of contact pins made from Copper Alloy, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing accommodate various PCB layouts, with a total of 46 positions available for versatile usage. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice. Upgrade your electronic assemblies with this essential component.

