| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-440-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-440-268 |
307-046-440-268
| Heilind Number: | EDA307-046-440-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-440-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for reliable signal transmission, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, ensuring durability and safety. With a double-row configuration and 46 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Whether you're a seasoned professional or a DIY enthusiast, this component is essential for seamless board-to-board connections. Upgrade your project with this essential connector and experience enhanced performance and reliability.

