| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-046-442-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-046-442-212 |
307-046-442-212
| Heilind Number: | EDA307-046-442-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-046-442-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester for enhanced longevity. With a double-row configuration and 46 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, ensures optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment during installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCBs with this reliable connector for efficient and secure board-to-board connections.

